PI90LV02ATEX | |
---|---|
DigiKey Part Number | 31-PI90LV02ATEXTR-ND - Tape & Reel (TR) 31-PI90LV02ATEXCT-ND - Cut Tape (CT) 31-PI90LV02ATEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI90LV02ATEX |
Description | IC RECEIVER 0/1 SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.43960 | ¥310.99 |
100 | ¥10.59730 | ¥1,059.73 |
250 | ¥9.95036 | ¥2,487.59 |
500 | ¥8.70658 | ¥4,353.29 |
1,000 | ¥7.21402 | ¥7,214.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.71650 | ¥20,149.50 |
6,000 | ¥6.46774 | ¥38,806.44 |