PI90LV017AUEX | |
---|---|
DigiKey Part Number | PI90LV017AUEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI90LV017AUEX |
Description | IC DRIVER 1/0 8MSOP |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.66053 | ¥26,642.12 |
8,000 | ¥6.41384 | ¥51,310.72 |
12,000 | ¥6.16716 | ¥74,005.92 |