PI7VD9008ABHFDIE | |
---|---|
DigiKey Part Number | PI7VD9008ABHFDIE-ND |
Manufacturer | |
Manufacturer Product Number | PI7VD9008ABHFDIE |
Description | IC VIDEO DECODER 128LQFP |
Customer Reference | |
Detailed Description | Video Decoder IC GPIO, I2C, I2S NTSC, PAL 128-LQFP (14x14) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | NTSC, PAL | |
Control Interface | GPIO, I2C, I2S | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |