PI7C9X7952BFDE | |
---|---|
DigiKey Part Number | PI7C9X7952BFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X7952BFDE |
Description | IC PCIE-TO-UART BRIDGE 128LQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | PCI | |
Function | Bridge, PCI to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.25000 | ¥88.25 |
10 | ¥81.11700 | ¥811.17 |
25 | ¥77.75560 | ¥1,943.89 |
90 | ¥68.50789 | ¥6,165.71 |
270 | ¥65.14544 | ¥17,589.27 |
450 | ¥60.94256 | ¥27,424.15 |
990 | ¥55.89902 | ¥55,340.03 |