PI7C9X762CLEX | |
---|---|
DigiKey Part Number | PI7C9X762CLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X762CLEX |
Description | IC I2C/SPI TO UART 28TSSOP 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Bridge, I2C/SPI to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.71688 | ¥68,150.64 |