PI4IOE5V9555ZDEX | |
---|---|
DigiKey Part Number | 31-PI4IOE5V9555ZDEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V9555ZDEXCT-ND - Cut Tape (CT) 31-PI4IOE5V9555ZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9555ZDEX |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.42800 | ¥114.28 |
25 | ¥10.77800 | ¥269.45 |
100 | ¥9.18440 | ¥918.44 |
250 | ¥8.62364 | ¥2,155.91 |
500 | ¥7.54570 | ¥3,772.85 |
1,000 | ¥6.25215 | ¥6,252.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.82097 | ¥20,373.40 |
7,000 | ¥5.60537 | ¥39,237.59 |
10,500 | ¥5.38978 | ¥56,592.69 |