PI4IOE5V9539LE | |
---|---|
DigiKey Part Number | PI4IOE5V9539LEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9539LE |
Description | IC XPNDR 400KHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.90600 | ¥79.06 |
62 | ¥7.50806 | ¥465.50 |
124 | ¥6.16734 | ¥764.75 |
310 | ¥5.76494 | ¥1,787.13 |
558 | ¥5.09453 | ¥2,842.75 |
1,054 | ¥4.72067 | ¥4,975.59 |