PI3USB221EZUAEX | |
---|---|
DigiKey Part Number | PI3USB221EZUAEXDITR-ND - Tape & Reel (TR) PI3USB221EZUAEXDICT-ND - Cut Tape (CT) PI3USB221EZUAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB221EZUAEX |
Description | IC USB2 SWITCH 3V UQFN2015-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | PI3USB221EZUAEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14240 | ¥128.56 |
100 | ¥4.19580 | ¥419.58 |
250 | ¥3.89716 | ¥974.29 |
500 | ¥3.31658 | ¥1,658.29 |
1,000 | ¥2.65326 | ¥2,653.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40452 | ¥7,213.56 |
6,000 | ¥2.23869 | ¥13,432.14 |
15,000 | ¥2.15577 | ¥32,336.55 |
30,000 | ¥2.07286 | ¥62,185.80 |