PI3PCIE3412AZHEX | |
---|---|
DigiKey Part Number | PI3PCIE3412AZHEXDITR-ND - Tape & Reel (TR) PI3PCIE3412AZHEXDICT-ND - Cut Tape (CT) PI3PCIE3412AZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3412AZHEX |
Description | PCI SWITCH 2:1 4 CHAN 42TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3PCIE3412AZHEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8.2GHz | |
Features | Bi-Directional, SATA, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.81900 | ¥158.19 |
25 | ¥14.92440 | ¥373.11 |
100 | ¥12.71550 | ¥1,271.55 |
250 | ¥11.93968 | ¥2,984.92 |
500 | ¥10.44722 | ¥5,223.61 |
1,000 | ¥8.65626 | ¥8,656.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.05928 | ¥28,207.48 |
7,000 | ¥7.76079 | ¥54,325.53 |
10,500 | ¥7.46230 | ¥78,354.15 |