PI3A114-AZLEX | |
---|---|
DigiKey Part Number | PI3A114-AZLEXDITR-ND - Tape & Reel (TR) PI3A114-AZLEXDICT-ND - Cut Tape (CT) PI3A114-AZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3A114-AZLEX |
Description | IC MUX/DEMUX 4:1 250MHZ 10QFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch IC 1 Channel 10-TQFN (1.3x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 5Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 250MHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (1.3x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.72500 | ¥77.25 |
25 | ¥7.28720 | ¥182.18 |
100 | ¥6.20830 | ¥620.83 |
250 | ¥5.82900 | ¥1,457.25 |
500 | ¥5.13118 | ¥2,565.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.13117 | ¥17,959.10 |