PD3S230L-7 | |
---|---|
DigiKey Part Number | PD3S230LDITR-ND - Tape & Reel (TR) PD3S230LDICT-ND - Cut Tape (CT) PD3S230LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S230L-7 |
Description | DIODE SCHOTTKY 30V 2A PWRDI323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.66740 | ¥166.74 |
500 | ¥1.30160 | ¥650.80 |
1,000 | ¥1.12886 | ¥1,128.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12886 | ¥3,386.58 |