LMN200B02-7 | |
---|---|
DigiKey Part Number | LMN200B02DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMN200B02-7 |
Description | MCU LOAD SWITCH 200MA SOT-363 |
Customer Reference | |
Detailed Description | Transistor Load Switch PNP Pre-Biased, N-Channel Pre-Biased 50V PNP, 60V N-Channel 200mA PNP, 115mA N-Channel Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | PNP Pre-Biased, N-Channel Pre-Biased | |
Applications | Load Switch | |
Voltage - Rated | 50V PNP, 60V N-Channel | |
Current Rating (Amps) | 200mA PNP, 115mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |