LM2903AM8-13 | |
---|---|
DigiKey Part Number | LM2903AM8-13DITR-ND - Tape & Reel (TR) LM2903AM8-13DICT-ND - Cut Tape (CT) LM2903AM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AM8-13 |
Description | IC COMPARATOR 2 DIFF 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.42680 | ¥60.67 |
100 | ¥1.80700 | ¥180.70 |
250 | ¥1.63772 | ¥409.43 |
500 | ¥1.35528 | ¥677.64 |
1,000 | ¥1.01646 | ¥1,016.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93172 | ¥2,329.30 |
5,000 | ¥0.87525 | ¥4,376.25 |
12,500 | ¥0.81879 | ¥10,234.88 |
25,000 | ¥0.75103 | ¥18,775.75 |
62,500 | ¥0.72279 | ¥45,174.38 |