DXT3906-13 | ||
---|---|---|
DigiKey Part Number | DXT3906-13DITR-ND - Tape & Reel (TR) DXT3906-13DICT-ND - Cut Tape (CT) DXT3906-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DXT3906-13 | |
Description | TRANS PNP 40V 0.2A SOT89-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 1 W Surface Mount SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DXT3906-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79130 | ¥179.13 |
500 | ¥1.65828 | ¥829.14 |
1,000 | ¥1.12764 | ¥1,127.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03809 | ¥2,595.22 |
5,000 | ¥0.99497 | ¥4,974.85 |
12,500 | ¥0.89548 | ¥11,193.50 |
25,000 | ¥0.88221 | ¥22,055.25 |
62,500 | ¥0.82914 | ¥51,821.25 |