DMB53D0UV-7 | |
---|---|
DigiKey Part Number | DMB53D0UV-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMB53D0UV-7 |
Description | MOSFET NMOS+NPN TRANS SOT-563 |
Customer Reference | |
Detailed Description | Transistor General Purpose NPN, N-Channel 45V NPN, 50V N-Channel 100mA PNP, 160mA N-Channel Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 45V NPN, 50V N-Channel | |
Current Rating (Amps) | 100mA PNP, 160mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02253 | ¥3,067.59 |
6,000 | ¥0.98005 | ¥5,880.30 |
9,000 | ¥0.88204 | ¥7,938.36 |
30,000 | ¥0.86898 | ¥26,069.40 |
75,000 | ¥0.81671 | ¥61,253.25 |