DGD2184MS8-13 | |
---|---|
DigiKey Part Number | 31-DGD2184MS8-13TR-ND - Tape & Reel (TR) 31-DGD2184MS8-13CT-ND - Cut Tape (CT) 31-DGD2184MS8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2184MS8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.4A, 1.8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Type TH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.61900 | ¥136.19 |
25 | ¥12.85240 | ¥321.31 |
100 | ¥10.94960 | ¥1,094.96 |
250 | ¥10.28140 | ¥2,570.35 |
500 | ¥8.99614 | ¥4,498.07 |
1,000 | ¥7.45401 | ¥7,454.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.93992 | ¥17,349.80 |
5,000 | ¥6.68290 | ¥33,414.50 |
12,500 | ¥6.42587 | ¥80,323.38 |