DGD2181S8-13 | |
---|---|
DigiKey Part Number | DGD2181S8-13DITR-ND - Tape & Reel (TR) DGD2181S8-13DICT-ND - Cut Tape (CT) DGD2181S8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2181S8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37480 | ¥284.37 |
100 | ¥9.34470 | ¥934.47 |
250 | ¥8.73508 | ¥2,183.77 |
500 | ¥7.71942 | ¥3,859.71 |
1,000 | ¥6.09421 | ¥6,094.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.68793 | ¥14,219.82 |
5,000 | ¥5.40352 | ¥27,017.60 |
12,500 | ¥5.20039 | ¥65,004.87 |