CTA2P1N-7-F

DigiKey Part Number
CTA2P1N-FDITR-ND - Tape & Reel (TR)
CTA2P1N-FDICT-ND - Cut Tape (CT)
CTA2P1N-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTA2P1N-7-F
Description
TRANS ARRAY PNP/N-CH 40V SOT363
Customer Reference
Detailed Description
Transistor General Purpose PNP, N-Channel 40V PNP, 60V N-Channel 600mA PNP, 115mA N-Channel Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
CTA2P1N-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP, N-Channel
Applications
General Purpose
Voltage - Rated
40V PNP, 60V N-Channel
Current Rating (Amps)
600mA PNP, 115mA N-Channel
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number