BCR420UW6-7 | |
---|---|
DigiKey Part Number | BCR420UW6-7DITR-ND - Tape & Reel (TR) BCR420UW6-7DICT-ND - Cut Tape (CT) BCR420UW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR420UW6-7 |
Description | IC LED DRVR LIN PWM 350MA SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.67800 | ¥41.95 |
100 | ¥1.24950 | ¥124.95 |
250 | ¥1.13256 | ¥283.14 |
500 | ¥0.93718 | ¥468.59 |
1,000 | ¥0.70297 | ¥702.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68753 | ¥2,062.59 |