B380-13-F | ||
---|---|---|
DigiKey Part Number | B380-FDITR-ND - Tape & Reel (TR) B380-FDICT-ND - Cut Tape (CT) B380-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B380-13-F | |
Description | DIODE SCHOTTKY 80V 3A SMC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 80 V 3A Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | B380-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65600 | ¥56.56 |
100 | ¥3.91750 | ¥391.75 |
500 | ¥3.27340 | ¥1,636.70 |
1,000 | ¥2.78592 | ¥2,785.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89045 | ¥5,671.35 |
6,000 | ¥1.79095 | ¥10,745.70 |
9,000 | ¥1.65829 | ¥14,924.61 |
30,000 | ¥1.64187 | ¥49,256.10 |