AZ75232GSTR-G1 | |
---|---|
DigiKey Part Number | 31-AZ75232GSTR-G1TR-ND - Tape & Reel (TR) 31-AZ75232GSTR-G1CT-ND - Cut Tape (CT) 31-AZ75232GSTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ75232GSTR-G1 |
Description | IC TRANSCEIVER FULL 3/5 20SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V, 7.5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.95040 | ¥98.76 |
100 | ¥3.15980 | ¥315.98 |
250 | ¥2.93404 | ¥733.51 |
500 | ¥2.48268 | ¥1,241.34 |
1,000 | ¥1.91836 | ¥1,918.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74913 | ¥3,498.26 |
6,000 | ¥1.63627 | ¥9,817.62 |
10,000 | ¥1.52343 | ¥15,234.30 |
50,000 | ¥1.41058 | ¥70,529.00 |