AS393AMTR-G1 | |
---|---|
DigiKey Part Number | AS393AMTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS393AMTR-G1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 3mV @ 1.4V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | 16mA | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81196 | ¥3,247.84 |
8,000 | ¥0.76684 | ¥6,134.72 |
12,000 | ¥0.69918 | ¥8,390.16 |
28,000 | ¥0.65407 | ¥18,313.96 |
100,000 | ¥0.57739 | ¥57,739.00 |