AP9211SA-AK-HAC-7 | |
---|---|
DigiKey Part Number | 31-AP9211SA-AK-HAC-7TR-ND - Tape & Reel (TR) 31-AP9211SA-AK-HAC-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP9211SA-AK-HAC-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C) |
Datasheet | Datasheet |
EDA/CAD Models | AP9211SA-AK-HAC-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.86200 | ¥58.62 |
100 | ¥4.05810 | ¥405.81 |
500 | ¥3.39052 | ¥1,695.26 |
1,000 | ¥2.88561 | ¥2,885.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56999 | ¥7,709.97 |
6,000 | ¥2.43474 | ¥14,608.44 |
9,000 | ¥2.25438 | ¥20,289.42 |
30,000 | ¥2.23206 | ¥66,961.80 |