AP9211SA-AE-HAC-7 | |
---|---|
DigiKey Part Number | AP9211SA-AE-HAC-7DITR-ND - Tape & Reel (TR) AP9211SA-AE-HAC-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP9211SA-AE-HAC-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion U-DFN2030-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.76200 | ¥47.62 |
25 | ¥4.47280 | ¥111.82 |
100 | ¥3.65010 | ¥365.01 |
250 | ¥3.39068 | ¥847.67 |
500 | ¥2.88560 | ¥1,442.80 |
1,000 | ¥2.30845 | ¥2,308.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09207 | ¥6,276.21 |
6,000 | ¥1.94778 | ¥11,686.68 |
15,000 | ¥1.87564 | ¥28,134.60 |
30,000 | ¥1.80350 | ¥54,105.00 |