AP7368D-33RS4-7 | |
---|---|
DigiKey Part Number | 31-AP7368D-33RS4-7-ND |
Manufacturer | |
Manufacturer Product Number | AP7368D-33RS4-7 |
Description | LDO CMOS HiCurr X1-DFN1612-8 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - LDO, Cameras, Wireless Devices Voltage Regulator IC 1 Output X1-DFN1612-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | LDO, Cameras, Wireless Devices | |
Voltage - Input | 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X1-DFN1612-8 (Type B) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.88320 | ¥72.08 |
100 | ¥2.30520 | ¥230.52 |
250 | ¥2.14068 | ¥535.17 |
500 | ¥1.81132 | ¥905.66 |
1,000 | ¥1.39969 | ¥1,399.69 |
2,500 | ¥1.27619 | ¥3,190.47 |
5,000 | ¥1.19384 | ¥5,969.20 |