AP7368D-12RS4-7 | |
---|---|
DigiKey Part Number | 31-AP7368D-12RS4-7TR-ND - Tape & Reel (TR) 31-AP7368D-12RS4-7CT-ND - Cut Tape (CT) 31-AP7368D-12RS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7368D-12RS4-7 |
Description | LDO CMOS HICURR X1-DFN1612-8 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - LDO, Cameras, Wireless Devices Voltage Regulator IC 1 Output X1-DFN1612-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO, Cameras, Wireless Devices | |
Voltage - Input | 1.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X1-DFN1612-8 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.16700 | ¥21.67 |
25 | ¥2.02600 | ¥50.65 |
100 | ¥1.62050 | ¥162.05 |
250 | ¥1.50492 | ¥376.23 |
500 | ¥1.27326 | ¥636.63 |
1,000 | ¥1.01894 | ¥1,018.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.01898 | ¥5,094.90 |