AP62300Z6-EVM | |
---|---|
DigiKey Part Number | 31-AP62300Z6-EVMDI-ND |
Manufacturer | |
Manufacturer Product Number | AP62300Z6-EVM |
Description | EVAL BOARD FOR AP62300 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP62300 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 0.8V ~ 7V | |
Current - Output | 3A | |
Voltage - Input | 4.2V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 750kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AP62300 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.59000 | ¥297.59 |