AP43776Q-EVB | |
---|---|
DigiKey Part Number | 31-AP43776Q-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AP43776Q-EVB |
Description | EVAL BOARD FOR AP43776Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AP43776Q USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | AP43776Q | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,438.19000 | ¥2,438.19 |
10 | ¥2,335.16800 | ¥23,351.68 |
25 | ¥2,283.65720 | ¥57,091.43 |