AP43771VFBZ-13 | |
---|---|
DigiKey Part Number | 31-AP43771VFBZ-13TR-ND - Tape & Reel (TR) 31-AP43771VFBZ-13CT-ND - Cut Tape (CT) 31-AP43771VFBZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP43771VFBZ-13 |
Description | ACDC DECODER,W-DFN3030-14,T&R,3K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | I2C Controller USB 3.0 I2C, USB Interface W-DFN3030-14 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | I2C, USB | |
Standards | USB 3.0 | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-14 (Type A1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36200 | ¥63.62 |
25 | ¥6.03880 | ¥150.97 |
100 | ¥4.96010 | ¥496.01 |
250 | ¥4.63664 | ¥1,159.16 |
500 | ¥4.09744 | ¥2,048.72 |
1,000 | ¥3.79682 | ¥3,796.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.79682 | ¥11,390.46 |