AP43771FBZ-13 | |
---|---|
DigiKey Part Number | 31-AP43771FBZ-13TR-ND - Tape & Reel (TR) 31-AP43771FBZ-13CT-ND - Cut Tape (CT) 31-AP43771FBZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP43771FBZ-13 |
Description | HIGH PERFORM USB PD CONTROLLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 USB Interface W-DFN3030-14 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 3.3V ~ 16V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-14 (Type A1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83762 | ¥11,512.86 |
6,000 | ¥3.64573 | ¥21,874.38 |
15,000 | ¥3.50868 | ¥52,630.20 |