AP3981BEV2 | |
---|---|
DigiKey Part Number | 31-AP3981BEV2-ND |
Manufacturer | |
Manufacturer Product Number | AP3981BEV2 |
Description | EVAL BOARD FOR AP3981B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP3981B Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | AP3981B | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.68000 | ¥330.68 |