AP33772-EVM | |
---|---|
DigiKey Part Number | 31-AP33772-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP33772-EVM |
Description | EVAL BOARD FOR AP33772 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP33772 USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | AP33772 | |
Primary Attributes | Sink Controller | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | I2C Interface | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.04000 | ¥425.04 |