AP22815AWT-EVM | |
---|---|
DigiKey Part Number | 31-AP22815AWT-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP22815AWT-EVM |
Description | EVAL BOARD FOR AP22815A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP22815A Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | AP22815A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.47000 | ¥476.47 |