AP2113MTR-G1 | |
---|---|
DigiKey Part Number | AP2113MTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2113MTR-G1 |
Description | IC REG LDO DC FAN 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - LDO, DC Fan Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LDO, DC Fan | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.6V ~ 5.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16701 | ¥4,668.04 |
8,000 | ¥1.09172 | ¥8,733.76 |
12,000 | ¥1.01643 | ¥12,197.16 |
28,000 | ¥0.96373 | ¥26,984.44 |