AP2113KTR-G1 | |
---|---|
DigiKey Part Number | 31-AP2113KTR-G1TR-ND - Tape & Reel (TR) 31-AP2113KTR-G1CT-ND - Cut Tape (CT) 31-AP2113KTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2113KTR-G1 |
Description | IC REG LDO DC FAN 1OUT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - LDO, DC Fan Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO, DC Fan | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.6V ~ 5.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82775 | ¥2,483.25 |
6,000 | ¥0.77759 | ¥4,665.54 |
15,000 | ¥0.72741 | ¥10,911.15 |
30,000 | ¥0.66721 | ¥20,016.30 |
75,000 | ¥0.64213 | ¥48,159.75 |