AL8862FF-7 | |
---|---|
DigiKey Part Number | 31-AL8862FF-7TR-ND - Tape & Reel (TR) 31-AL8862FF-7CT-ND - Cut Tape (CT) 31-AL8862FF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8862FF-7 |
Description | IC LED DRIVER RGLTR PWM 1A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AL8862FF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.11400 | ¥51.14 |
25 | ¥4.80080 | ¥120.02 |
100 | ¥3.91830 | ¥391.83 |
250 | ¥3.63968 | ¥909.92 |
500 | ¥3.09772 | ¥1,548.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.47813 | ¥3,717.20 |
3,000 | ¥2.24583 | ¥6,737.49 |
7,500 | ¥2.09093 | ¥15,681.98 |
10,500 | ¥2.01350 | ¥21,141.75 |
37,500 | ¥1.93605 | ¥72,601.88 |