AL5809-120P1-7 | |
---|---|
DigiKey Part Number | AL5809-120P1-7DITR-ND - Tape & Reel (TR) AL5809-120P1-7DICT-ND - Cut Tape (CT) AL5809-120P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-120P1-7 |
Description | IC LED DRVR LIN PWM 120MA PDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 120mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08000 | ¥40.80 |
25 | ¥3.80920 | ¥95.23 |
100 | ¥3.04830 | ¥304.83 |
250 | ¥2.83076 | ¥707.69 |
500 | ¥2.39514 | ¥1,197.57 |
1,000 | ¥1.85083 | ¥1,850.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68754 | ¥5,062.62 |
6,000 | ¥1.57866 | ¥9,471.96 |
15,000 | ¥1.46979 | ¥22,046.85 |
30,000 | ¥1.39358 | ¥41,807.40 |