74HCT595S16-13 | |
---|---|
DigiKey Part Number | 74HCT595S16-13DITR-ND - Tape & Reel (TR) 74HCT595S16-13DICT-ND - Cut Tape (CT) 74HCT595S16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595S16-13 |
Description | HC HIGH PIN COUNT SO-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.15100 | ¥21.51 |
25 | ¥2.00960 | ¥50.24 |
100 | ¥1.60750 | ¥160.75 |
250 | ¥1.49288 | ¥373.22 |
500 | ¥1.26318 | ¥631.59 |
1,000 | ¥1.01080 | ¥1,010.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.01083 | ¥2,527.07 |