74HC164T14-13 | |
---|---|
DigiKey Part Number | 31-74HC164T14-13TR-ND - Tape & Reel (TR) 31-74HC164T14-13CT-ND - Cut Tape (CT) 31-74HC164T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164T14-13 |
Description | IC 8BIT SERIAL SHIFT REG 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.60760 | ¥65.19 |
100 | ¥1.94000 | ¥194.00 |
250 | ¥1.75788 | ¥439.47 |
500 | ¥1.45478 | ¥727.39 |
1,000 | ¥1.09109 | ¥1,091.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00013 | ¥2,500.32 |
5,000 | ¥0.93952 | ¥4,697.60 |
12,500 | ¥0.87891 | ¥10,986.38 |
25,000 | ¥0.80617 | ¥20,154.25 |
62,500 | ¥0.77586 | ¥48,491.25 |