74HC164S14-13 | |
---|---|
DigiKey Part Number | 31-74HC164S14-13TR-ND - Tape & Reel (TR) 31-74HC164S14-13CT-ND - Cut Tape (CT) 31-74HC164S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164S14-13 |
Description | IC 8BIT SERIAL SHIFT REG 14-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.01120 | ¥75.28 |
100 | ¥2.24200 | ¥224.20 |
250 | ¥2.03196 | ¥507.99 |
500 | ¥1.68144 | ¥840.72 |
1,000 | ¥1.26112 | ¥1,261.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15604 | ¥2,890.10 |
5,000 | ¥1.08597 | ¥5,429.85 |
12,500 | ¥1.01591 | ¥12,698.88 |
25,000 | ¥0.93183 | ¥23,295.75 |
62,500 | ¥0.89680 | ¥56,050.00 |