74AHCT595S16-13 | |
---|---|
DigiKey Part Number | 31-74AHCT595S16-13TR-ND - Tape & Reel (TR) 31-74AHCT595S16-13CT-ND - Cut Tape (CT) 31-74AHCT595S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT595S16-13 |
Description | AHC HIGH PIN COUNT SO-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.85720 | ¥71.43 |
100 | ¥2.28730 | ¥228.73 |
250 | ¥2.12372 | ¥530.93 |
500 | ¥1.79682 | ¥898.41 |
1,000 | ¥1.38845 | ¥1,388.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.26596 | ¥3,164.90 |
5,000 | ¥1.18431 | ¥5,921.55 |
12,500 | ¥1.10263 | ¥13,782.88 |
25,000 | ¥1.04545 | ¥26,136.25 |
62,500 | ¥1.02095 | ¥63,809.38 |