74AHCT594S16-13 | |
---|---|
DigiKey Part Number | 74AHCT594S16-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT594S16-13 |
Description | AHC HIGH PIN COUNT SO-16 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.05227 | ¥5,130.68 |
5,000 | ¥1.91073 | ¥9,553.65 |
12,500 | ¥1.83995 | ¥22,999.38 |
25,000 | ¥1.76919 | ¥44,229.75 |