74AHCT164D14 | |
---|---|
DigiKey Part Number | 74AHCT164D14DI-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT164D14 |
Description | LOGIC AHC STD 14DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.58720 | ¥114.68 |
100 | ¥3.74430 | ¥374.43 |
250 | ¥3.47812 | ¥869.53 |
500 | ¥2.95996 | ¥1,479.98 |
1,000 | ¥2.36807 | ¥2,368.07 |
3,000 | ¥2.14603 | ¥6,438.09 |
5,000 | ¥1.99802 | ¥9,990.10 |