74AHC595T16-13 | |
---|---|
DigiKey Part Number | 31-74AHC595T16-13TR-ND - Tape & Reel (TR) 31-74AHC595T16-13CT-ND - Cut Tape (CT) 31-74AHC595T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC595T16-13 |
Description | AHC HIGH PIN COUNT TSSOP-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.72880 | ¥68.22 |
100 | ¥2.18200 | ¥218.20 |
250 | ¥2.02640 | ¥506.60 |
500 | ¥1.71460 | ¥857.30 |
1,000 | ¥1.32499 | ¥1,324.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20806 | ¥3,020.15 |
5,000 | ¥1.13013 | ¥5,650.65 |
12,500 | ¥1.05218 | ¥13,152.25 |
25,000 | ¥0.99763 | ¥24,940.75 |
62,500 | ¥0.97424 | ¥60,890.00 |