410-351-20 | |
---|---|
DigiKey Part Number | 1286-410-351-20-ND |
Manufacturer | |
Manufacturer Product Number | 410-351-20 |
Description | ZYBO Z7-20: ZYNQ-7000 ARM/FPGA S |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Zybo Z7-20 Zynq-7000 ARM/FPGA AP SoC XC7Z020 Zynq®-7000 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | XC7Z020 | |
Platform | Zybo Z7-20 Zynq-7000 ARM/FPGA AP SoC | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,685.01000 | ¥3,685.01 |