DKS-SOLDERBREADBOX1 | ||
---|---|---|
DigiKey Part Number | DKS-SOLDERBREADBOX1-ND | |
Manufacturer | ||
Manufacturer Product Number | DKS-SOLDERBREADBOX1 | |
Description | 30 ROW SOLDERFUL FOR CU-1941 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DKS-SOLDERBREADBOX1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIGIKEY STANDARD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 5 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 3.27" L x 2.13" W (83.0mm x 54.0mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |