5913001002F | |
---|---|
DigiKey Part Number | 350-2869-ND |
Manufacturer | |
Manufacturer Product Number | 5913001002F |
Description | LED CBI 3MM GRN/RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913001002F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 570nm, 628nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 8mcd Green, 6.5mcd Red | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
20 | ¥20.37050 | ¥407.41 |
100 | ¥16.68580 | ¥1,668.58 |
500 | ¥14.06678 | ¥7,033.39 |
1,000 | ¥12.90267 | ¥12,902.67 |
2,000 | ¥12.36912 | ¥24,738.24 |
5,000 | ¥12.12655 | ¥60,632.75 |