FIT0203 | ||
---|---|---|
DigiKey Part Number | 1738-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | FIT0203 | |
Description | BREADBOARD GENERAL PURPOSE PTH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Square) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 3.08" L x 2.28" W (78.0mm x 58.0mm) | |
Board Thickness | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |