40938 | |
---|---|
DigiKey Part Number | 40938-ND |
Manufacturer | |
Manufacturer Product Number | 40938 |
Description | FLOOR RUNNER RUBBER BLK 20' X 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue, Conductive Floor Runner Grounding Mat Rubber Black 20' (6.1m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 20' (6.1m) | |
Width | 3' (0.91m) | |
Thickness | 0.5" (12.7mm) | |
Color | Black | |
Material | Rubber | |
Number of Layers | 1 | |
Features | Anti Fatigue, Conductive | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,553.64000 | ¥11,553.64 |