DSOS-0416-204D | |
---|---|
DigiKey Part Number | 1144-1314-ND |
Manufacturer | |
Manufacturer Product Number | DSOS-0416-204D |
Description | SOLENOID PUSH INTERMITTENT 204V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.125" (3.18mm) Stroke 204VDC Chassis Mount |
EDA/CAD Models | DSOS-0416-204D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 204VDC | |
Stroke Length | 0.125" (3.18mm) | |
Power (Watts) | 302 W | |
DC Resistance (DCR) | 138Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.165" (4.19mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
324 | ¥44.36830 | ¥14,375.33 |